Part Details for 14274.1 by CONTA-CLIP Inc
Overview of 14274.1 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142744-03LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Single Row, Receptacle Housing, 3 Positions, Black Color, GW Compatible Nylon66. | |
10142744-02LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Single Row, Receptacle Housing, 2 Positions, Black Color, GW Compatible Nylon66. | |
10142744-06LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Single Row, Receptacle Housing, 6 Positions, Black Color, GW Compatible Nylon66. |
Price & Stock for 14274.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-14274.1-ND
|
DigiKey | HEADER Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9504 | Buy Now |