Part Details for 1426Y-B by Hammond Manufacturing
Overview of 1426Y-B by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1426Y-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6408
|
Newark | Enclosure, Steel, 11.91" X 6" X 5.5", Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:139.7Mm, External Width - Metric:302.41Mm, External Depth - Metric:152.4Mm, Ip Rating:Ip32, Body Color:Black, Blue Rohs Compliant: Yes |Hammond 1426Y-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$67.9700 / $81.7800 | Buy Now |
DISTI #
3937-1426Y-B-ND
|
DigiKey | BOX STEEL BLUE 12"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$7.2000 / $8.4200 | Buy Now |
DISTI #
HM2651-ND
|
DigiKey | BOX STEEL BLUE 12"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$60.8248 / $79.3200 | Buy Now |
DISTI #
546-1426Y-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Instrument Enclosure 6x12x5.5" Satin Blue RoHS: Compliant | 0 |
|
$60.8200 / $79.3100 | Order Now |
DISTI #
70306251
|
RS | enclosure-20 gauge steel blue with black front panel, Rear panel&bottom is vented | Hammond Manufacturing 1426Y-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 / $5.2000 | RFQ |
|
Onlinecomponents.com | enclosure - 20 gauge steel blue with black front panel. Rear panel & bottom is vented RoHS: Compliant | 3 Factory Stock |
|
$62.3800 / $83.9000 | Buy Now |
DISTI #
HM-1426Y-B
|
TME | Enclosure: with panel, vented, 1426, X: 305mm, Y: 152mm, Z: 140mm Min Qty: 1 | 0 |
|
$61.4000 / $78.9400 | RFQ |
|
Powell Electronics | BLUE INSTRUMENT CASE 12X6X5.5 Min Qty: 1 | 2 |
|
$3.9600 / $4.6300 | Buy Now |
|
Master Electronics | enclosure - 20 gauge steel blue with black front panel. Rear panel & bottom is vented RoHS: Compliant | 3 Factory Stock |
|
$62.3800 / $83.9000 | Buy Now |
Part Details for 1426Y-B
1426Y-B CAD Models
1426Y-B Part Data Attributes
|
1426Y-B
Hammond Manufacturing
Buy Now
|
Compare Parts:
1426Y-B
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |