Part Details for 1426Q by Hammond Manufacturing
Overview of 1426Q by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1426Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6405
|
Newark | Enclosure, Instrument, Steel, White, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:139.7Mm, External Width - Metric:279Mm, External Depth - Metric:297Mm, Ip Rating:Ip32, Body Color:Black, White Rohs Compliant: Yes |Hammond 1426Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$62.7700 / $76.4400 | Buy Now |
DISTI #
3937-1426Q-ND
|
DigiKey | BOX STEEL WHT 11.75"L X 11"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$108.8365 / $127.2400 | Buy Now |
DISTI #
HM300-ND
|
DigiKey | BOX STEEL WHT 11.75"L X 11"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$56.8624 / $74.7000 | Buy Now |
DISTI #
546-1426Q
|
Mouser Electronics | Enclosures, Boxes, & Cases Instrument Enclosure 11.7x11x5.5"OffWhit RoHS: Compliant | 4 |
|
$56.8600 / $74.1100 | Buy Now |
DISTI #
70166598
|
RS | Enclosure, Cabinet, Desktop, Steel, Off White,11.7x11x5.5 In, Vented,1426 Series | Hammond Manufacturing 1426Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1600 / $74.2400 | RFQ |
|
Onlinecomponents.com | enclosure - 20 gauge steel off white with black front panel. Rear panel & bottom is vented RoHS: Compliant | 57 Factory Stock |
|
$58.9600 / $80.0800 | Buy Now |
DISTI #
77930671
|
Verical | Beige Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$81.5220 / $104.8180 | Buy Now |
DISTI #
HM-1426Q
|
TME | Enclosure: with panel, vented, 1426, X: 279mm, Y: 297mm, Z: 140mm Min Qty: 1 | 3 |
|
$64.7000 / $83.1900 | Buy Now |
|
Master Electronics | enclosure - 20 gauge steel off white with black front panel. Rear panel & bottom is vented RoHS: Compliant | 57 Factory Stock |
|
$58.9600 / $80.0800 | Buy Now |
Part Details for 1426Q
1426Q CAD Models
1426Q Part Data Attributes
|
1426Q
Hammond Manufacturing
Buy Now
|
Compare Parts:
1426Q
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |