Part Details for 1426O by Hammond Manufacturing
Overview of 1426O by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1426O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6404
|
Newark | Enclosure, Instrument, Steel, White, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:101.6Mm, External Width - Metric:254Mm, External Depth - Metric:178Mm, Ip Rating:Ip32, Body Color:Black, White Rohs Compliant: Yes |Hammond 1426O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$63.4200 / $76.2600 | Buy Now |
DISTI #
HM299-ND
|
DigiKey | BOX STEEL WHT 10"L X 7"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$60.9858 / $73.3700 | Buy Now |
DISTI #
546-1426O
|
Mouser Electronics | Enclosures, Boxes, & Cases Instrument Enclosure 7x10x4" Off White RoHS: Compliant | 0 |
|
$60.9800 / $73.3600 | Order Now |
DISTI #
70166597
|
RS | Enclosure, Cabinet, Desktop, Steel, Off White, 10x7x4 In, Vented, 1426 Series | Hammond Manufacturing 1426O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.6900 | RFQ |
|
Onlinecomponents.com | enclosure - 20 gauge steel off white with black front panel. Rear panel & bottom is vented RoHS: Compliant | 10 Factory Stock |
|
$57.4700 / $113.5000 | Buy Now |
DISTI #
HM-1426O
|
TME | Enclosure: with panel, vented, 1426, X: 254mm, Y: 178mm, Z: 102mm Min Qty: 1 | 1 |
|
$56.4800 / $72.6200 | Buy Now |
|
Powell Electronics | BEIGE INSTRUMENT CASE 10X7X4 Min Qty: 1 | 7 |
|
$82.5500 | Buy Now |
|
Master Electronics | enclosure - 20 gauge steel off white with black front panel. Rear panel & bottom is vented RoHS: Compliant | 10 Factory Stock |
|
$57.4700 / $113.5000 | Buy Now |
Part Details for 1426O
1426O CAD Models
1426O Part Data Attributes:
|
1426O
Hammond Manufacturing
Buy Now
|
Compare Parts:
1426O
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |