-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING POS-LOCK MK III 3 P BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8363
|
Newark | Terminals Housing Pos-Lock Mk Iii 3 P Black |Amp Te Connectivity 142681 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 9505 |
|
$0.2410 | Buy Now |
DISTI #
11H3804
|
Newark | Housing Pos-Lock Mk Iii 3 P Black Rohs Compliant: Yes |Amp Te Connectivity 142681 Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
142681-ND
|
DigiKey | CONN RCPT HSG 0.197 3POS BLACK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
86 In Stock |
|
$0.2311 / $0.4100 | Buy Now |
DISTI #
142681
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST - Bulk (Alt: 142681) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Container: Bulk | 0 |
|
$0.1833 / $0.2008 | Buy Now |
DISTI #
571-142681
|
Mouser Electronics | Terminals HOUSING POS-LOCK MK III 3 P BLACK RoHS: Compliant | 0 |
|
$0.2170 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8400 Package Multiple: 2100 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.1712 | Buy Now |
DISTI #
AMP142681
|
Heilind Electronics | HOUSING POS-LOCK MK III 3 P BL | Americas - 0 in Stock |
|
$0.1629 / $0.2172 | Buy Now |
|
Onlinecomponents.com | HOUSING POS-LOCK MK III 3 P BLACK RoHS: Compliant |
9506 In Stock |
|
$0.2229 / $0.4160 | Buy Now |
DISTI #
65671935
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 301 Package Multiple: 1 | Americas - 5875 |
|
$0.1930 / $0.2080 | Buy Now |
DISTI #
16323948
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 301 Package Multiple: 1 | Americas - 3630 |
|
$0.1930 / $0.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142681
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
142681
TE Connectivity
HOUSING POS-LOCK MK III 3 P BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.39 inch | |
Body Length | 0.67 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 |