-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK (PL) HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2236
|
Newark | Terminals Housing Pos Lock Mk Iii 2 P Black |Amp Te Connectivity 142680 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 12800 |
|
$0.2200 / $0.3110 | Buy Now |
DISTI #
11H3802
|
Newark | Housing Pos Lock Mk Iii 2 P Black Rohs Compliant: Yes |Amp Te Connectivity 142680 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 | Buy Now |
DISTI #
142680-ND
|
DigiKey | CONN RCPT HSG 0.197 2POS BLACK Min Qty: 16000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1507 | Buy Now |
DISTI #
142680
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST - Bulk (Alt: 142680) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1159 / $0.1362 | Buy Now |
DISTI #
571-142680
|
Mouser Electronics | Terminals HOUSING POS LOCK MK III 2 P BLACK RoHS: Compliant | 0 |
|
$0.1450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 3200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1370 | Buy Now |
DISTI #
AMP142680
|
Heilind Electronics | HOUSING POS LOCK MK III 2 P BL | Americas - 0 in Stock |
|
$0.1604 / $0.1738 | Buy Now |
|
Onlinecomponents.com | POSITIVE LOCK (PL) HOUSING RoHS: Compliant |
12800 Partner Stock |
|
$0.1601 / $0.2741 | Buy Now |
DISTI #
65671077
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 375 Package Multiple: 1 | Americas - 12800 |
|
$0.1580 / $0.1670 | Buy Now |
DISTI #
AMP142680
|
Interstate Connecting Components | HOUSING POS LOCK MK III 2 P BL | 0 |
|
$0.1604 / $0.1738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142680
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
142680
TE Connectivity
POSITIVE LOCK (PL) HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.39 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |