Part Details for 1426480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1426480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1426480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7093
|
Newark | Lmfs 5.08/17/90 3.5Sn Bk Bx |Weidmuller 1426480000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $9.0700 | Buy Now |
DISTI #
1426480000-ND
|
DigiKey | LMFS 5.08/17/90 3.5 SN BK BX Min Qty: 15 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0960 | Buy Now |
DISTI #
1426480000
|
Avnet Americas | PCB Terminal Block Connector 17 Position 5.08mm Solder Right Angle Through Hole Box (Alt: 1426480000) Min Qty: 15 Package Multiple: 15 | 0 |
|
RFQ | |
DISTI #
470-1426480000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.08/17/90 3.5SN BK BX | 0 |
|
$4.5200 / $9.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4700 / $5.8600 | Buy Now |