There are no models available for this part yet.
Overview of 1426260000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1426260000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y7073
|
Newark | Lmf 5.08/20/180 3.5Sn Bk Bx |Weidmuller 1426260000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $12.0600 | Buy Now | |
DISTI #
1426260000-ND
|
DigiKey | LMF 5.08/20/180 3.5SN BK BX Min Qty: 15 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1720 | Buy Now | |
DISTI #
1426260000
|
Avnet Americas | PCB Terminal Block Connector 20 Position 5.08mm Solder Straight Through Hole Box (Alt: 1426260000) Min Qty: 15 Package Multiple: 15 | 0 |
|
RFQ | ||
DISTI #
470-1426260000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.08/20/180 3.5SN BK BX | 0 |
|
$5.9000 / $10.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9400 / $7.7900 | Buy Now |