Part Details for 1426040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1426040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1426040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7053
|
Newark | Lmf 5.08/23/90 3.5Sn Bk Bx |Weidmuller 1426040000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $12.5000 | Buy Now |
DISTI #
1426040000-ND
|
DigiKey | LMF 5.08/23/90 3.5SN BK BX Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8810 | Buy Now |
DISTI #
1426040000
|
Avnet Americas | PCB Terminal Block Connector 23 Position 5.08mm Solder Right Angle Through Hole Box - Bulk (Alt: 1426040000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1426040000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.08/23/90 3.5SN BK BX | 0 |
|
$6.6500 / $10.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $8.5000 | Buy Now |