Part Details for 1426-10-1-250-003-1-TS by CnC Tech LLC
Overview of 1426-10-1-250-003-1-TS by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71426BJ80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DF71426AK64FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DF71426BD80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 1426-10-1-250-003-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1426-10-1-250-003-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 10AWG YEL METER Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
759 In Stock |
|
$8.4430 / $9.8800 | Buy Now |
|
Onlinecomponents.com | Hook-Up-Wire - UL 1426 (BC-5W2) 10AWG LF - Yellow - 250M Reel RoHS: Compliant | 0 |
|
$699.4500 / $740.7800 | Buy Now |
DISTI #
62519417
|
Verical | Hook-up Wire 10AWG 250m 4.7mm Tinned Copper 600V Reel RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 1000 |
|
$1.9680 / $1.9750 | Buy Now |
DISTI #
C1S149600119593
|
Chip1Stop | Unclassified RoHS: Compliant | 1000 |
|
$3.5300 | Buy Now |