Part Details for 1425A 060500 by Belden Inc
Overview of 1425A 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
77311-425AP04LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 4 Positions |
Price & Stock for 1425A 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B1788
|
Newark | Shielded Cable Multipair, 15Pair, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:15 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 1425A 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$4,982.4600 / $5,368.0100 | Buy Now |
DISTI #
BEL5301-500-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.9079 | Buy Now |
DISTI #
566-1425A-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 15PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,390.7700 | Order Now |
DISTI #
70005532
|
RS | Multiconductor Cable, 15Pr, 24AWG, 7x32, TC, Foil, Chrome PVC jkt, AWM, CM | Belden 1425A 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,434.6800 | RFQ |