Part Details for 1425780000 by Weidmüller Interface GmbH & Co. KG
Overview of 1425780000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7031
|
Newark | Lmfs 5.00/24/180 3.5Sn Bk Bx |Weidmuller 1425780000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $12.8000 | Buy Now |
DISTI #
1425780000-ND
|
DigiKey | LMFS 5.00/24/180 3.5SN BK BX Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1250 | Buy Now |
DISTI #
1425780000
|
Avnet Americas | PCB Terminal Block Connector 24 Position 5mm Solder Straight Through Hole Box (Alt: 1425780000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1425780000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.00/24/180 3.5SN BK BX | 0 |
|
$6.2600 / $11.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3100 / $9.5800 | Buy Now |