Part Details for 1425630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1425630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7017
|
Newark | Lmfs 5.00/10/180 3.5Sn Bk Bx |Weidmuller 1425630000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $5.3400 | Buy Now |
DISTI #
1425630000-ND
|
DigiKey | LMFS 5.00/10/180 3.5SN BK BX Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1588 | Buy Now |
DISTI #
1425630000
|
Avnet Americas | PCB Terminal Block Connector 10 Position 5mm Solder Straight Through Hole Box (Alt: 1425630000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1425630000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.00/10/180 3.5SN BK BX | 0 |
|
$2.6600 / $5.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $3.4500 | Buy Now |