Part Details for 1425585 by Phoenix Contact
Overview of 1425585 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1425585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3101
|
Newark | Sensor Cord, M12 Rcpt, Free End, 200Mm Rohs Compliant: Yes |Phoenix Contact 1425585 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 / $22.8100 | Buy Now |
DISTI #
277-1425585-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 0.66' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$17.8780 / $20.5600 | Buy Now |
DISTI #
651-1425585
|
Mouser Electronics | Sensor Cables / Actuator Cables 5POS Socket M12 Cable Length 0.2m RoHS: Compliant | 4 |
|
$17.8700 / $29.0200 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 5-position - Socket - M12 - L - Power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 2.50 mm² - PEX litz wire RoHS: Compliant | 0 |
|
$18.3000 / $23.0700 | Buy Now |
DISTI #
1425585
|
TTI | Sensor Cables / Actuator Cables 5POS Socket M12 Cable Length 0.2m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.3400 / $19.4000 | Buy Now |
DISTI #
000000000005812053
|
Sager | Sensor Cables / Actuator Cables 5POS Socket M12 Cable Length 0.2m Min Qty: 1 | 0 |
|
$22.4700 / $26.2200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 4000 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 5-position - Socket - M12 - L - Power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 2.50 mm² - PEX litz wire RoHS: Compliant | 0 |
|
$18.3000 / $23.0700 | Buy Now |
Part Details for 1425585
1425585 CAD Models
1425585 Part Data Attributes
|
1425585
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425585
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |