-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1425186 by Phoenix Contact is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1773
|
Newark | In-Line Adapt, Rcpt To Rcpt, Rj45, 8Ways Rohs Compliant: Yes |Phoenix Contact 1425186 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$33.7600 / $43.1500 | Buy Now |
DISTI #
277-18252-ND
|
DigiKey | CONN RJ45 PANEL MNT IP65 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
410 In Stock |
|
$50.1555 / $51.3000 | Buy Now |
DISTI #
651-1425186
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SI-RND-R1A RoHS: Compliant | 157 |
|
$50.1500 / $51.3000 | Buy Now |
DISTI #
71870889
|
RS | RJ45 Cat6A Service Socket, Shielded, Metal, 8-Position | Phoenix Contact 1425186 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 116 |
|
$51.5900 | Buy Now |
DISTI #
82723699
|
Verical | Service Socket with RJ45 Socket/Socket, 8-Pos, Metal, CAT6A Connection, with Protective Cover Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 77 |
|
$56.2353 / $68.1529 | Buy Now |
DISTI #
1425186
|
TTI | Modular Connectors / Ethernet Connectors SI-RND-R1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$43.5400 / $50.0600 | Buy Now |
DISTI #
SI-RND-R1A
|
TME | Connector: RJ45, PIN: 8, Layout: 8p8c, IP65, coupler Min Qty: 1 | 0 |
|
$35.2200 / $45.2800 | RFQ |
DISTI #
000000000005812048
|
Sager | Modular Connectors / Ethernet Connectors SI-RND-R1A Min Qty: 1 | 0 |
|
$51.3000 / $55.2500 | Buy Now |
DISTI #
1425186
|
Avnet Abacus | SI-RND-R1A, SIRNDR1A (Alt: 1425186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Data interface | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy