Part Details for 1425185 by Phoenix Contact
Overview of 1425185 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1774
|
Newark | In-Line Adapt, Rcpt To Rcpt, Usb, 4Ways Rohs Compliant: Yes |Phoenix Contact 1425185 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2400 / $42.4900 | Buy Now |
DISTI #
277-18253-ND
|
DigiKey | CONN USB 3.0 SOCKET 1P65 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$44.5700 | Buy Now |
DISTI #
651-1425185
|
Mouser Electronics | USB Connectors SI-RND-U1A RoHS: Compliant | 44 |
|
$44.5700 | Buy Now |
DISTI #
71575066
|
RS | Service socket with USB A 3.0 (socket/socket) with protective cover | Phoenix Contact 1425185 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 13 |
|
$45.1200 / $54.0300 | Buy Now |
|
Onlinecomponents.com | Service socket with USB A 3.0 (socket/socket) - with protective cover RoHS: Compliant |
20 In Stock |
|
$47.3500 / $76.4700 | Buy Now |
DISTI #
73553724
|
Verical | Conn USB 3.0 Type A F 4 POS ST Jam Nut 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 19 |
|
$81.5204 / $95.9473 | Buy Now |
DISTI #
1425185
|
TTI | USB Connectors SI-RND-U1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.2000 / $47.5300 | Buy Now |
DISTI #
000000000005812047
|
Sager | USB Connectors SI-RND-U1A Min Qty: 1 | 0 |
|
$55.7100 / $62.4000 | Buy Now |
|
Dynamic Solutions GmbH | Data interface | 2200 |
|
RFQ | |
|
Master Electronics | Service socket with USB A 3.0 (socket/socket) - with protective cover RoHS: Compliant |
20 In Stock |
|
$47.3500 / $76.4700 | Buy Now |
Part Details for 1425185
1425185 CAD Models
1425185 Part Data Attributes
|
1425185
Phoenix Contact
Buy Now
|
Compare Parts:
1425185
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |