Part Details for 1425125 by Phoenix Contact
Overview of 1425125 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1425125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15607-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 65.6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$74.9195 / $92.4900 | Buy Now |
DISTI #
651-1425125
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P- 20,0-547/ FS SCO BK RoHS: Compliant | 0 |
|
$74.9100 / $92.1700 | Order Now |
DISTI #
V99:2348_17020864
|
Arrow Electronics | Circular Assembly Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1719 | Americas - 10 |
|
$14.9000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 0 |
|
$75.9700 / $97.9700 | Buy Now |
DISTI #
000000000005576997
|
Sager | Sensor Cables / Actuator Cables SAC-5P- 20,0-547/ FS SCO BK Min Qty: 1 | 0 |
|
$95.3700 / $106.8100 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 0 |
|
$75.9700 / $97.9700 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-5P- 20,0-547/ FS SCO BK | 26 |
|
$204.9700 | Buy Now |
Part Details for 1425125
1425125 CAD Models
1425125 Part Data Attributes
|
1425125
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425125
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |