Part Details for 1425121 by Phoenix Contact
Overview of 1425121 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1425121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15603-ND
|
DigiKey | CBL 4POS MALE TO FMALE 65.6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$73.9281 / $91.2700 | Buy Now |
DISTI #
651-1425121
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/20,0-547/ FS SCO BK RoHS: Compliant | 2 |
|
$73.9200 / $91.2500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 0 |
|
$74.9600 / $96.6700 | Buy Now |
DISTI #
000000000005576993
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/20,0-547/ FS SCO BK Min Qty: 1 | 0 |
|
$94.1100 / $105.4000 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 0 |
|
$74.9600 / $96.6700 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-4P-MS/20,0-547/ FS SCO BK | 4 |
|
$213.8600 | Buy Now |
Part Details for 1425121
1425121 CAD Models
1425121 Part Data Attributes
|
1425121
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425121
Phoenix Contact
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CABLE ASSEMBLY |