Part Details for 1425118 by Phoenix Contact
Overview of 1425118 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15601-ND
|
DigiKey | CBL 4POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$47.8700 | Buy Now |
DISTI #
651-1425118
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/10,0-547/ FS SCO BK RoHS: Compliant | 5 |
|
$47.1400 / $57.4400 | Buy Now |
DISTI #
V99:2348_17020859
|
Arrow Electronics | Cable Assembly Sensor/Actuator 10m 18AWG M12 Circular to M12 Circular 4 to 4 POS M-F Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1726 | Americas - 1 |
|
$9.3540 / $36.9865 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$48.3900 / $61.4700 | Buy Now |
DISTI #
25901594
|
Verical | Cable Assembly Sensor/Actuator 10m 18AWG M12 Circular to M12 Circular 4 to 4 POS M-F Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 1 |
|
$9.3540 | Buy Now |
DISTI #
1425118
|
TTI | Sensor Cables / Actuator Cables SAC-4P-MS/10,0-547/ FS SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.7300 | Buy Now |
DISTI #
000000000005576991
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/10,0-547/ FS SCO BK Min Qty: 1 | 0 |
|
$59.8400 / $67.0200 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$48.3900 / $61.4700 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable SAC-4P-M12MS/10.0-547/M12FS BK | 0 |
|
$158.8900 | Buy Now |