Part Details for 1425116 by Phoenix Contact
Overview of 1425116 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15599-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 65.6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$63.8387 / $78.8100 | Buy Now |
DISTI #
651-1425116
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 20,0-547/ FR SCO BK RoHS: Compliant | 0 |
|
$62.4300 / $78.8000 | Order Now |
DISTI #
V99:2348_17020857
|
Arrow Electronics | Sensor/actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1726 | Americas - 6 |
|
$24.4100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 0 |
|
$64.7300 / $83.4800 | Buy Now |
DISTI #
25901592
|
Verical | Sensor/actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 6 |
|
$24.4100 | Buy Now |
DISTI #
000000000005576989
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 20,0-547/ FR SCO BK Min Qty: 1 | 0 |
|
$81.2700 / $91.0100 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 0 |
|
$64.7300 / $83.4800 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-4P- 20,0-547/ FR SCO BK | 7 |
|
$169.3100 | Buy Now |
Part Details for 1425116
1425116 CAD Models
1425116 Part Data Attributes
|
1425116
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425116
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |