Part Details for 1425111 by Phoenix Contact
Overview of 1425111 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1425111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15594-ND
|
DigiKey | CBL 3POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$38.3742 / $47.6400 | Buy Now |
DISTI #
651-1425111
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/10,0-547/ FS SCO BK RoHS: Compliant | 5 |
|
$38.5800 / $47.6400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$39.7200 / $50.4600 | Buy Now |
DISTI #
000000000005576985
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/10,0-547/ FS SCO BK Min Qty: 1 | 0 |
|
$49.1200 / $55.0100 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$39.7200 / $50.4600 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-3P-MS/10,0-547/ FS SCO BK | 50 |
|
$131.5000 | Buy Now |
Part Details for 1425111
1425111 CAD Models
1425111 Part Data Attributes
|
1425111
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425111
Phoenix Contact
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CABLE ASSEMBLY |