Part Details for 1425109 by Phoenix Contact
Overview of 1425109 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15592-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 65.6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$49.0108 / $60.5100 | Buy Now |
DISTI #
651-1425109
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 20,0-547/ FR SCO BK RoHS: Compliant | 0 |
|
$48.7400 / $60.5000 | Order Now |
DISTI #
V99:2348_17020930
|
Arrow Electronics | Sensor/actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1726 | Americas - 20 |
|
$18.7400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 0 |
|
$50.4500 / $64.0900 | Buy Now |
DISTI #
25901623
|
Verical | Sensor/actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 20 |
|
$18.7400 | Buy Now |
DISTI #
000000000005576983
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 20,0-547/ FR SCO BK Min Qty: 1 | 0 |
|
$62.3800 / $69.8800 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 0 |
|
$50.4500 / $64.0900 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-3P- 20,0-547/ FR SCO BK | 20 |
|
$155.7300 | Buy Now |
Part Details for 1425109
1425109 CAD Models
1425109 Part Data Attributes
|
1425109
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425109
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |