Part Details for 1425101 by Phoenix Contact
Overview of 1425101 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1425101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1425101-ND
|
DigiKey | CBL 4POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1600 | Buy Now |
DISTI #
651-1425101
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MSL/0 3- PVC/FSL RoHS: Compliant | 0 |
|
$59.9500 / $62.1500 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.3 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$50.5800 / $65.8400 | Buy Now |
DISTI #
000000000005652551
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MSL/0 3- PVC/FSL Min Qty: 1 | 0 |
|
$64.1000 / $71.7900 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 550 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.3 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$50.5800 / $65.8400 | Buy Now |
Part Details for 1425101
1425101 CAD Models
1425101 Part Data Attributes
|
1425101
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425101
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.15 | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 63 V | |
Resistance | 0.008 Ω | |
Shielding | YES | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | POWER CABLE |