Part Details for 1425093 by Phoenix Contact
Overview of 1425093 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1425093-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8000 | Buy Now |
DISTI #
651-1425093
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 1 5-PVC/ M12FSL RoHS: Compliant | 0 |
|
$33.4900 / $41.0900 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black-gray RAL 7021 - Socket straight M12 - L-coded - on free cable end - cable length: 1.5 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$34.4800 / $43.7900 | Buy Now |
DISTI #
000000000005652543
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 1 5-PVC/ M12FSL Min Qty: 1 | 0 |
|
$41.8700 / $46.8900 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 980 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PVC - black-gray RAL 7021 - Socket straight M12 - L-coded - on free cable end - cable length: 1.5 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$34.4800 / $43.7900 | Buy Now |
Part Details for 1425093
1425093 CAD Models
1425093 Part Data Attributes
|
1425093
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425093
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |