Part Details for 1425085 by Phoenix Contact
Overview of 1425085 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1425085-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.8600 | Buy Now |
DISTI #
651-1425085
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MSL/ 1 5-PVC RoHS: Compliant | 0 |
|
$38.8200 / $40.5600 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - L-coded - on free cable end - cable length: 1.5 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$33.4400 / $42.1600 | Buy Now |
DISTI #
000000000005652535
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MSL/ 1 5-PVC Min Qty: 1 | 0 |
|
$41.0700 / $46.0000 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1800 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - L-coded - on free cable end - cable length: 1.5 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$33.4400 / $42.1600 | Buy Now |
Part Details for 1425085
1425085 CAD Models
1425085 Part Data Attributes
|
1425085
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425085
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |