Part Details for 1425075 by Phoenix Contact
Overview of 1425075 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3095
|
Newark | Sensor Cord, M12 Rcpt, Free End, 5M Rohs Compliant: Yes |Phoenix Contact 1425075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5700 / $69.8100 | Buy Now |
DISTI #
1425075-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.7700 | Buy Now |
DISTI #
651-1425075
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 5 0-PUR/ M12FSL RoHS: Compliant | 0 |
|
$65.3000 / $72.5900 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket straight M12 - L-coded - on free cable end - cable length: 5 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$60.0200 / $78.1400 | Buy Now |
DISTI #
000000000005652525
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 5 0-PUR/ M12FSL Min Qty: 1 | 0 |
|
$74.7100 / $83.6800 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 4000 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket straight M12 - L-coded - on free cable end - cable length: 5 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$60.0200 / $78.1400 | Buy Now |
Part Details for 1425075
1425075 CAD Models
1425075 Part Data Attributes
|
1425075
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425075
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |