Part Details for 1425074 by Phoenix Contact
Overview of 1425074 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3094
|
Newark | Sensor Cord, M12 Rcpt, Free End, 3M Rohs Compliant: Yes |Phoenix Contact 1425074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4000 / $53.7600 | Buy Now |
DISTI #
1425074-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$45.7011 / $56.4200 | Buy Now |
DISTI #
651-1425074
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 3 0-PUR/ M12FSL RoHS: Compliant | 0 |
|
$45.6300 / $56.4100 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket straight M12 - L-coded - on free cable end - cable length: 3 m - for direct current up to 16 A/63 V | 0 |
|
$47.0500 / $59.7600 | Buy Now |
DISTI #
000000000005652524
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 3 0-PUR/ M12FSL Min Qty: 1 | 0 |
|
$57.1300 / $64.0000 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 670 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket straight M12 - L-coded - on free cable end - cable length: 3 m - for direct current up to 16 A/63 V | 0 |
|
$47.0500 / $59.7600 | Buy Now |
Part Details for 1425074
1425074 CAD Models
1425074 Part Data Attributes:
|
1425074
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425074
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |