Part Details for 1425066 by Phoenix Contact
Overview of 1425066 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3092
|
Newark | Sensor Cord, M12 Plug, Free End, 3M Rohs Compliant: Yes |Phoenix Contact 1425066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8800 / $53.0100 | Buy Now |
DISTI #
1425066-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6700 | Buy Now |
DISTI #
651-1425066
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MSL/ 3 0-PUR RoHS: Compliant | 0 |
|
$49.9600 / $55.0500 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - L-coded - on free cable end - cable length: 3 m - for direct current up to 16 A/63 V | 0 |
|
$46.4200 / $58.9600 | Buy Now |
DISTI #
000000000005652516
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MSL/ 3 0-PUR Min Qty: 1 | 0 |
|
$56.3800 / $63.1400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 900 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - L-coded - on free cable end - cable length: 3 m - for direct current up to 16 A/63 V | 0 |
|
$46.4200 / $58.9600 | Buy Now |
Part Details for 1425066
1425066 CAD Models
1425066 Part Data Attributes
|
1425066
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425066
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |