Part Details for 1425022 by Phoenix Contact
Overview of 1425022 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1425022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1425022-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1900 | Buy Now |
DISTI #
651-1425022
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 0 6-510/FSL FE RoHS: Compliant | 0 |
|
$64.2800 / $67.1900 | Order Now |
DISTI #
V99:2348_21361416
|
Arrow Electronics | Cable Assembly Circular 0.6m Power to Power 5POS PL-SKT 16AWG Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1816 | Americas - 1 |
|
$21.6400 | Buy Now |
|
Onlinecomponents.com | Power cable - 5-position - PVC - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.6 m - For direct current up to 12 A/63 V | 0 |
|
$54.6600 / $71.1600 | Buy Now |
DISTI #
000000000005652512
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 0 6-510/FSL FE Min Qty: 1 | 0 |
|
$68.0400 / $76.2100 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 410 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PVC - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.6 m - For direct current up to 12 A/63 V | 0 |
|
$54.6600 / $71.1600 | Buy Now |
Part Details for 1425022
1425022 CAD Models
1425022 Part Data Attributes:
|
1425022
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425022
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.15 | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.1 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Resistance | 0.013 Ω | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |