Part Details for 1425019 by Phoenix Contact
Overview of 1425019 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1425019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1425019-ND
|
DigiKey | CBL 5POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$58.9107 / $72.7300 | Buy Now |
DISTI #
651-1425019
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 1 5-290/FSL FE RoHS: Compliant | 1 |
|
$58.9100 / $72.7300 | Buy Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 1.5 m - For direct current up to 12 A/63 V | 0 |
|
$59.1700 / $77.0300 | Buy Now |
DISTI #
000000000005652509
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 1 5-290/FSL FE Min Qty: 1 | 0 |
|
$73.6600 / $82.4900 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1700 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 1.5 m - For direct current up to 12 A/63 V | 0 |
|
$59.1700 / $77.0300 | Buy Now |
Part Details for 1425019
1425019 CAD Models
1425019 Part Data Attributes:
|
1425019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425019
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.15 | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.1 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Resistance | 0.013 Ω | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |