Part Details for 142500-4 by TE Connectivity
Overview of 142500-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51425-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header. | |
54112-116142500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
10142500-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC GENERIC |
Price & Stock for 142500-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142500-4
|
Avnet Abacus | Conn Shrouded Header HDR 9 POS Solder ST Thru-Hole (Alt: 142500-4) RoHS: Compliant Min Qty: 735 Package Multiple: 735 | Abacus - 0 |
|
Buy Now |