Part Details for 1425-1 by Keystone Electronics Corp
Overview of 1425-1 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 1425-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5400
|
Newark | Pin Rohs Compliant: Yes |Keystone 1425-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.1790 | Buy Now |
DISTI #
36-1425-1-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1281 In Stock |
|
$0.1133 / $0.2700 | Buy Now |
DISTI #
534-1425-1
|
Mouser Electronics | Circuit Board Hardware - PCB .051 Swage micro pin Tin RoHS: Compliant | 2265 |
|
$0.1130 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1647 | Buy Now |
DISTI #
KEY1425-1
|
Heilind Electronics | Americas - 375 in Stock |
|
$0.1664 | Buy Now | |
DISTI #
KEY1425-1
|
Interstate Connecting Components | 125 |
|
$0.1664 | Buy Now |
Part Details for 1425-1
1425-1 CAD Models
1425-1 Part Data Attributes:
|
1425-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1425-1
Keystone Electronics Corp
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |