Part Details for 1424955 by Phoenix Contact
Overview of 1424955 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1424955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15557-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$36.8800 | Buy Now |
DISTI #
651-1424955
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MR/10,0-547 SCO BK RoHS: Compliant | 0 |
|
$33.5400 | Order Now |
DISTI #
V99:2348_17020822
|
Arrow Electronics | M12 Circular 18 AWG 10m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1716 | Americas - 10 |
|
$13.1500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 55 Factory Stock |
|
$35.7500 / $45.0700 | Buy Now |
DISTI #
25901559
|
Verical | M12 Circular 18 AWG 10m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 10 |
|
$13.1500 | Buy Now |
DISTI #
000000000005576946
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MR/10,0-547 SCO BK Min Qty: 1 | 0 |
|
$43.9100 / $49.1800 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 55 Factory Stock |
|
$35.7500 / $45.0700 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-4P-MR/10,0-547 SCO BK | 50 |
|
$125.7700 | Buy Now |
Part Details for 1424955
1424955 CAD Models
1424955 Part Data Attributes
|
1424955
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424955
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |