Part Details for 1424916 by Phoenix Contact
Overview of 1424916 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15543-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$10.1720 / $12.4000 | Buy Now |
DISTI #
651-1424916
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/2,0-547 SCO BK RoHS: Compliant | 0 |
|
$10.1700 / $12.4000 | Order Now |
DISTI #
V99:2348_17020809
|
Arrow Electronics | Sensor/actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1726 | Americas - 84 |
|
$3.8290 / $3.8600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 10 Factory Stock |
|
$10.4100 / $14.0300 | Buy Now |
DISTI #
25901546
|
Verical | Sensor/actuator cable RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1726 | Americas - 84 |
|
$3.8290 / $3.8600 | Buy Now |
DISTI #
1424916
|
TTI | Sensor Cables / Actuator Cables SAC-3P-MS/2,0-547 SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.6200 | Buy Now |
DISTI #
000000000005576932
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/2,0-547 SCO BK Min Qty: 1 | 0 |
|
$12.7800 / $14.9200 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 10 Factory Stock |
|
$10.4100 / $14.0300 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-3P-MS/2,0-547 SCO BK | 50 |
|
$76.7300 | Buy Now |
Part Details for 1424916
1424916 CAD Models
1424916 Part Data Attributes
|
1424916
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424916
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |