Part Details for 1424890 by Phoenix Contact
Overview of 1424890 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15517-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$24.4470 / $30.3500 | Buy Now |
DISTI #
651-1424890
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P- 5,0-547/ FR SCO BK RoHS: Compliant | 8 |
|
$24.4400 / $30.3500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$25.3100 / $32.1400 | Buy Now |
DISTI #
1424890
|
TTI | Sensor Cables / Actuator Cables SAC-5P- 5,0-547/ FR SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.3300 / $29.1800 | Buy Now |
DISTI #
000000000005576906
|
Sager | Sensor Cables / Actuator Cables SAC-5P- 5,0-547/ FR SCO BK Min Qty: 1 | 0 |
|
$30.7300 / $35.8600 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$25.3100 / $32.1400 | Buy Now |
|
Neutron USA | Sensor / Actuator Cables SAC-5P- 5,0-547/ FR SCO BK, 5 pos, Socket angled M12 to wire leads | 11 |
|
$106.2600 | Buy Now |
Part Details for 1424890
1424890 CAD Models
1424890 Part Data Attributes
|
1424890
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424890
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |