Part Details for 1424886 by Phoenix Contact
Overview of 1424886 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15513-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$24.7588 / $30.7400 | Buy Now |
DISTI #
651-1424886
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MR/ 5,0-547 SCO BK RoHS: Compliant | 5 |
|
$24.7500 / $30.6200 | Buy Now |
DISTI #
V99:2348_17020786
|
Arrow Electronics | Sensor/actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1650 | Americas - 5 |
|
$7.8690 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$25.6300 / $32.5500 | Buy Now |
DISTI #
25901523
|
Verical | Sensor/actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1650 | Americas - 5 |
|
$7.8690 | Buy Now |
DISTI #
000000000005549057
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MR/ 5,0-547 SCO BK Min Qty: 1 | 0 |
|
$30.0500 / $36.3100 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$25.6300 / $32.5500 | Buy Now |
|
Neutron USA | Sensor / Actuator Cables SAC-5P-MR/ 5,0-547 SCO BK, 5 pos Plug angled M12 to wire leads | 15 |
|
$106.2800 | Buy Now |
Part Details for 1424886
1424886 CAD Models
1424886 Part Data Attributes
|
1424886
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424886
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |