Part Details for 1424857 by Phoenix Contact
Overview of 1424857 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424857-ND
|
DigiKey | SLEEVE HOUSING B48 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$48.7640 / $51.2500 | Buy Now |
DISTI #
651-1424857
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B48-HHFS- 1STP29-EM-AL RoHS: Compliant | 1 |
|
$55.7300 / $68.2200 | Buy Now |
DISTI #
71870881
|
RS | HC-STA-B48-HHFS-1STP29-EM-AL | Phoenix Contact 1424857 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$53.5800 / $69.5800 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B48 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 107.5 mm - cable gland: none - support sleeve: no - 1x Pg29 - Standard RoHS: Compliant | 0 |
|
$49.9000 / $62.9200 | Buy Now |
DISTI #
000000000005652483
|
Sager | Heavy Duty Power Connectors HC-STA-B48-HHFS- 1STP29-EM-AL Min Qty: 1 | 0 |
|
$61.3000 / $68.6600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 950 |
|
RFQ | |
|
Master Electronics | Sleeve housing B48 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 107.5 mm - cable gland: none - support sleeve: no - 1x Pg29 - Standard RoHS: Compliant | 0 |
|
$49.9000 / $62.9200 | Buy Now |