Part Details for 1424699 by Phoenix Contact
Overview of 1424699 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2881
|
Newark | Sensor Connector, M12, Plug, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Phoenix Contact 1424699 (Alternate Part Number: 4055626376264 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 | Buy Now |
DISTI #
277-18698-ND
|
DigiKey | CONN PLUG MALE 4P SPRING-CAGE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$20.7640 / $25.7800 | Buy Now |
DISTI #
651-1424699
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-4PL SHCCL RoHS: Compliant | 4 |
|
$20.7600 / $25.7800 | Buy Now |
|
Onlinecomponents.com | Bus system connector - CC link (10 Mbps) - 4-position - shielded - Plug straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant | Alternative Product Available |
|
$21.4900 / $27.3000 | Buy Now |
DISTI #
000000000005652448
|
Sager | Circular Metric Connectors SACC-M12MS-4PL SHCCL Min Qty: 1 | 0 |
|
$26.1000 / $30.4600 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 4000 |
|
RFQ | |
|
Master Electronics | Bus system connector - CC link (10 Mbps) - 4-position - shielded - Plug straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant | Alternative Product Available |
|
$21.4900 / $27.3000 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-M12MS-4PL SHCCL, 4-pos, shielded, Plug straight M12 | 5 |
|
$103.7500 | Buy Now |
Part Details for 1424699
1424699 CAD Models
1424699 Part Data Attributes
|
1424699
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424699
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |