Part Details for 1424681 by Phoenix Contact
Overview of 1424681 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2864
|
Newark | Sensor Conn, M12, R/A, Rcpt, 2Pos, Cable, Product Range:Profibus Dp Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:2 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Phoenix Contact 1424681 (Alternate Part Number: 4055626376080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.9400 | Buy Now |
DISTI #
277-18682-ND
|
DigiKey | CONN RCPT FMALE 2P SPRING-CAGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$27.5653 / $36.2700 | Buy Now |
DISTI #
651-1424681
|
Mouser Electronics | Circular Metric Connectors SACC-M12FRB-2PL SHPB RoHS: Compliant | 4 |
|
$27.5600 / $34.5600 | Buy Now |
|
Onlinecomponents.com | Bus system connector - PROFIBUS DP (12 Mbps) - 2-position - shielded - Socket angled M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 80 Factory Stock |
|
$27.2700 / $34.5700 | Buy Now |
DISTI #
000000000005652431
|
Sager | Circular Metric Connectors SACC-M12FRB-2PL SHPB Min Qty: 1 | 0 |
|
$33.0600 / $38.5700 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 1700 |
|
RFQ | |
|
Master Electronics | Bus system connector - PROFIBUS DP (12 Mbps) - 2-position - shielded - Socket angled M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 80 Factory Stock |
|
$27.2700 / $34.5700 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-M12FRB-2PL SH PB, 2-pos, shielded, Socket angled M12, Bus system connector | 50 |
|
$115.1600 | Buy Now |
Part Details for 1424681
1424681 CAD Models
1424681 Part Data Attributes
|
1424681
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424681
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |