-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2861
|
Newark | Sensor Connector, M12, Plug, 2Pos, Cable, Product Range:Profibus Dp Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:2 Positions, Sensor Contact Type:Screw Pin, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Phoenix Contact 1424678 (Alternate Part Number: 4055626376059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$32.1900 | Buy Now |
DISTI #
277-18679-ND
|
DigiKey | CONN PLUG MALE 2P SPRING-CAGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$23.8525 / $29.6100 | Buy Now |
DISTI #
651-1424678
|
Mouser Electronics | Circular Metric Connectors SACC-M12MSB-2PL SHPB RoHS: Compliant | 3 |
|
$23.8500 / $30.4300 | Buy Now |
|
Onlinecomponents.com | Bus system connector - PROFIBUS DP (12 Mbps) - 2-position - shielded - Plug straight M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
18 In Stock |
|
$24.6900 / $31.3600 | Buy Now |
DISTI #
71255456
|
Verical | M12 Sensor Connector PIN 2 POS Spring Cage ST 2 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 18 |
|
$39.1235 / $39.6962 | Buy Now |
DISTI #
1424678
|
TTI | Circular Metric Connectors SACC-M12MSB-2PL SHPB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.5700 / $26.2700 | Buy Now |
DISTI #
000000000005652428
|
Sager | Circular Metric Connectors SACC-M12MSB-2PL SHPB Min Qty: 1 | 0 |
|
$29.9900 / $34.9800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 420 |
|
RFQ | |
|
Master Electronics | Bus system connector - PROFIBUS DP (12 Mbps) - 2-position - shielded - Plug straight M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
18 In Stock |
|
$24.6900 / $31.3600 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-M12MSB-2PL SHPB | 5 |
|
$113.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1424678
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424678
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |