Part Details for 1424673 by Phoenix Contact
Overview of 1424673 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2856
|
Newark | Sensor Conn, M12, R/A, Rcpt, 5Pos, Cable, Product Range:Devicenet Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Phoenix Contact 1424673 (Alternate Part Number: 4055626376004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9500 | Buy Now |
DISTI #
277-18674-ND
|
DigiKey | CONN RCPT FMALE 5P SPRING-CAGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2958 / $32.6400 | Buy Now |
DISTI #
651-1424673
|
Mouser Electronics | Circular Metric Connectors SACC-M12FR-5PL SH DN RoHS: Compliant | 18 |
|
$26.2900 / $32.4400 | Buy Now |
DISTI #
71595802
|
RS | Circular connector, Bus System, 5-position, angled M12, shielded, zinc/nickel, 4-8mm | Phoenix Contact 1424673 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1700 / $32.4400 | RFQ |
|
Onlinecomponents.com | Bus system connector - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - shielded - Socket angled M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm | 0 |
|
$27.2700 / $34.5700 | Buy Now |
DISTI #
1424673
|
TTI | Circular Metric Connectors SACC-M12FR-5PL SH DN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.9900 / $31.8100 | Buy Now |
DISTI #
000000000005652423
|
Sager | Circular Metric Connectors SACC-M12FR-5PL SH DN Min Qty: 1 | 0 |
|
$33.0600 / $38.5700 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 670 |
|
RFQ | |
|
Master Electronics | Bus system connector - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - shielded - Socket angled M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm | 0 |
|
$27.2700 / $34.5700 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-M12FR-5PL SH DN, 5-pos, shielded, Socket angled M12 | 19 |
|
$113.7700 | Buy Now |
Part Details for 1424673
1424673 CAD Models
1424673 Part Data Attributes:
|
1424673
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424673
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |