Part Details for 1424639-1 by TE Connectivity
Overview of 1424639-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424639-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1424639-1-ND
|
DigiKey | LATCH, APPLICATOR Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$632.1600 | Buy Now |
DISTI #
1424639-1-ND
|
DigiKey | LATCH, APPLICATOR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$372.5900 | Buy Now |
DISTI #
1424639-1
|
Avnet Americas | LATCH, APPLICATOR - Bulk (Alt: 1424639-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$280.8400 / $337.9600 | Buy Now |
DISTI #
571-1424639-1
|
Mouser Electronics | Bench Top Tools LATCH APPLICATOR | 0 |
|
$357.3000 / $370.5200 | Order Now |
DISTI #
AMP1424639-1
|
Heilind Electronics | LATCH, APPLICATOR | Americas - 0 in Stock |
|
$321.3000 / $357.0001 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$320.3200 / $345.1000 | Buy Now |
DISTI #
AMP1424639-1
|
Interstate Connecting Components | LATCH, APPLICATOR | 0 |
|
$321.3000 / $357.0001 | Buy Now |
DISTI #
1424639-1
|
Avnet Abacus | (Alt: 1424639-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$320.3200 / $345.1000 | Buy Now |