Part Details for 1424635 by Phoenix Contact
Overview of 1424635 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424635-ND
|
DigiKey | ANGLED PANEL MOUNTING BASE D7, F Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$25.6650 / $31.8600 | Buy Now |
DISTI #
651-1424635
|
Mouser Electronics | Heavy Duty Power Connectors HC-HPR-D07-BAFH- EMR-BK | 7 |
|
$25.6600 / $31.6600 | Buy Now |
|
Onlinecomponents.com | Panel mounting base D7 - For screw locking - material: Zinc die-cast - height: 41.5 mm - cable gland: none - protective cover: no - Railway applications - for increased environmental and EMC requirements - HPR series - open floor RoHS: Compliant | 0 |
|
$26.6100 / $33.7500 | Buy Now |
DISTI #
000000000005652394
|
Sager | Heavy Duty Power Connectors HC-HPR-D07-BAFH- EMR-BK Min Qty: 1 | 0 |
|
$32.2600 / $37.6400 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1100 |
|
RFQ | |
|
Master Electronics | Panel mounting base D7 - For screw locking - material: Zinc die-cast - height: 41.5 mm - cable gland: none - protective cover: no - Railway applications - for increased environmental and EMC requirements - HPR series - open floor RoHS: Compliant | 0 |
|
$26.6100 / $33.7500 | Buy Now |
Part Details for 1424635
1424635 CAD Models
1424635 Part Data Attributes
|
1424635
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424635
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |