Part Details for 1424615 by Phoenix Contact
Overview of 1424615 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424615-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4200 | Buy Now |
DISTI #
651-1424615
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MRL/ 5 0-510 FE RoHS: Compliant | 0 |
|
$54.4100 / $63.4000 | Order Now |
DISTI #
V99:2348_21361288
|
Arrow Electronics | Cable Assembly 5m Power 5POS PL 16AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$20.4300 | Buy Now |
|
Onlinecomponents.com | Power cable - 5-position - PVC - gray RAL 7001 - Plug angled M12 - L-coded - on free cable end - cable length: 5 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$51.6000 / $67.1800 | Buy Now |
DISTI #
27625992
|
Verical | Cable Assembly 5m Power 5POS PL 16AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$20.4300 | Buy Now |
DISTI #
000000000005652384
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MRL/ 5 0-510 FE Min Qty: 1 | 0 |
|
$64.2300 / $71.9400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1300 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PVC - gray RAL 7001 - Plug angled M12 - L-coded - on free cable end - cable length: 5 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$51.6000 / $67.1800 | Buy Now |
Part Details for 1424615
1424615 CAD Models
1424615 Part Data Attributes
|
1424615
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424615
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |