Part Details for 1424601 by Phoenix Contact
Overview of 1424601 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424601-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$35.6192 / $44.2200 | Buy Now |
DISTI #
651-1424601
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P- 1 5-290/ M12FSL FE RoHS: Compliant | 0 |
|
$35.8100 / $44.2000 | Order Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket straight M12 - L-coded - on free cable end - cable length: 1.5 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$36.8700 / $46.8300 | Buy Now |
DISTI #
000000000005652374
|
Sager | Sensor Cables / Actuator Cables SAC-5P- 1 5-290/ M12FSL FE Min Qty: 1 | 0 |
|
$45.6000 / $51.0600 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1700 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket straight M12 - L-coded - on free cable end - cable length: 1.5 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$36.8700 / $46.8300 | Buy Now |
Part Details for 1424601
1424601 CAD Models
1424601 Part Data Attributes
|
1424601
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424601
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |