Part Details for 1424544 by Phoenix Contact
Overview of 1424544 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424544-ND
|
DigiKey | CABLE GLAND 11-16.99MM M25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$39.2950 / $48.7800 | Buy Now |
DISTI #
651-1424544
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M25-M68N-SNESS RoHS: Compliant | 0 |
|
$39.5100 / $48.4400 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Stainless steel 1.4305 - external cable diameter 11 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$40.6800 / $51.6700 | Buy Now |
DISTI #
000000000005652344
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M25-M68N-SNESS Min Qty: 1 | 0 |
|
$49.4000 / $55.3300 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 900 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Stainless steel 1.4305 - external cable diameter 11 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$40.6800 / $51.6700 | Buy Now |
Part Details for 1424544
1424544 CAD Models
1424544 Part Data Attributes
|
1424544
Phoenix Contact
Buy Now
|
Compare Parts:
1424544
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |