Part Details for 1424540 by Phoenix Contact
Overview of 1424540 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424540-ND
|
DigiKey | CABLE GLAND 6-11MM M20 BRASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0900 | Buy Now |
DISTI #
651-1424540
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INVEN-M20-M67N- NNES-S RoHS: Compliant | 0 |
|
$18.5600 / $20.0900 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 6 mm ... 11 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver - with pressure compensation element and O-ring RoHS: Compliant | 0 |
|
$16.7500 / $21.2800 | Buy Now |
DISTI #
000000000005652340
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INVEN-M20-M67N- NNES-S Min Qty: 1 | 0 |
|
$20.3400 / $23.7400 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 800 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 6 mm ... 11 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver - with pressure compensation element and O-ring RoHS: Compliant | 0 |
|
$16.7500 / $21.2800 | Buy Now |