Part Details for 1424536 by Phoenix Contact
Overview of 1424536 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424536-ND
|
DigiKey | CABLE GLAND 4-7MM M16 POLYAMIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6700 | Buy Now |
DISTI #
651-1424536
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INVEN-M16-M67N- PNES-BK RoHS: Compliant | 3 |
|
$6.1500 / $6.8100 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 4 mm ... 7 mm - shielding: no - connecting thread: M16 x 1.5 - color: jet black RAL 9005 - with pressure compensation element and flat gasket | 0 |
|
$5.5000 / $7.9900 | Buy Now |
DISTI #
000000000005652336
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INVEN-M16-M67N- PNES-BK Min Qty: 1 | 0 |
|
$6.7500 / $7.8800 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1500 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 4 mm ... 7 mm - shielding: no - connecting thread: M16 x 1.5 - color: jet black RAL 9005 - with pressure compensation element and flat gasket | 0 |
|
$5.5000 / $7.9900 | Buy Now |
Part Details for 1424536
1424536 CAD Models
1424536 Part Data Attributes:
|
1424536
Phoenix Contact
Buy Now
|
Compare Parts:
1424536
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |