Part Details for 1424501 by Phoenix Contact
Overview of 1424501 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1424501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424501-ND
|
DigiKey | CABLE GLAND 18.01-25MM PG29 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
37 In Stock |
|
$2.1968 / $2.7300 | Buy Now |
DISTI #
651-1424501
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG29-M68N- PNES-BK RoHS: Compliant | 0 |
|
$2.1900 / $2.7300 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: Pg29 - color: jet black RAL 9005 | 0 |
|
$2.2400 / $3.2700 | Buy Now |
DISTI #
1424501
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG29-M68N- PNES-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2200 / $2.7500 | Buy Now |
DISTI #
000000000005652315
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG29-M68N- PNES-BK Min Qty: 1 | 0 |
|
$2.7600 / $3.2200 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1800 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: Pg29 - color: jet black RAL 9005 | 0 |
|
$2.2400 / $3.2700 | Buy Now |