Part Details for 1424495 by Phoenix Contact
Overview of 1424495 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424495-ND
|
DigiKey | CABLE GLAND 3-6.5MM PG7 POLYAMID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$0.5700 | Buy Now |
DISTI #
651-1424495
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG7-M68N- PNES-BK RoHS: Compliant | 150 |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 3 mm ... 6.5 mm - shielding: no - connecting thread: Pg7 - color: jet black RAL 9005 RoHS: Compliant | 0 |
|
$0.5850 / $0.8960 | Buy Now |
DISTI #
1424495
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG7-M68N- PNES-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5530 / $0.7120 | Buy Now |
DISTI #
000000000005652309
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG7-M68N- PNES-BK Min Qty: 1 | 0 |
|
$0.7018 / $0.8187 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 500 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 3 mm ... 6.5 mm - shielding: no - connecting thread: Pg7 - color: jet black RAL 9005 RoHS: Compliant | 0 |
|
$0.5850 / $0.8960 | Buy Now |